Technical documents
Specifications
Brand
IgusInside Diameter
8mm
Outside Diameter
16mm
Length
25mm
Linear Bearing Type
Linear Plain Bearing
Dynamic Load Rating
960N
Static Load Rating
6720N
Country of Origin
Germany
Product details
Closed Bushing
Standard Design,In some applications it may be necessary to replace the bearing liner only. Replacement liners are simply pushed into the aluminium housings.
Self-Lubricating Bushes - Drylin™
Drylin™ bearings are manufactured from high performance polymers. They run without lubrication and require no maintenance. They consist of a polymer liner located in an aluminium housing. Both standard and self-compensating styles are available in closed and split configurations. Features include very low friction, suitability for high speed and acceleration use, high load bearing capacity and self-wiping design. The bearings run on aluminium, steel and ceramic shafts.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
IgusInside Diameter
8mm
Outside Diameter
16mm
Length
25mm
Linear Bearing Type
Linear Plain Bearing
Dynamic Load Rating
960N
Static Load Rating
6720N
Country of Origin
Germany
Product details
Closed Bushing
Standard Design,In some applications it may be necessary to replace the bearing liner only. Replacement liners are simply pushed into the aluminium housings.
Self-Lubricating Bushes - Drylin™
Drylin™ bearings are manufactured from high performance polymers. They run without lubrication and require no maintenance. They consist of a polymer liner located in an aluminium housing. Both standard and self-compensating styles are available in closed and split configurations. Features include very low friction, suitability for high speed and acceleration use, high load bearing capacity and self-wiping design. The bearings run on aluminium, steel and ceramic shafts.