Igus Positioning Table SHT-12-AWM-250, 2800N

RS Stock No.: 488-6016Brand: IgusManufacturers Part No.: SHT-12-AWM-250
brand-logo
View all in Positioning Tables

Technical documents

Specifications

Brand

Igus

Stroke Length

250mm

Overall Length

395mm

Static Load Rating

2800N

Carriage Length

85mm

Positioning Table Type

Positioning Table

Carriage Width

85mm

Country of Origin

Germany

Product details

DryLin® SHT Basic

Fitted with maintenance free DryLin R bearings, this linear slide table can operate at dynamic loads of up to 2000N and static loads of 2800N. Designed for positioning systems and guiding applications, the DryLin module is especially well suited for use in dirty and dusty environments.

All-in-one linear system
Maintenance free Iglidur W300 trapezoidal leadscrew nut
Extremely high load capacity
Maximum traverse speed 1m/min
All polymer and anodised aluminium lightweight design

Stock information temporarily unavailable.

P.O.A.

Igus Positioning Table SHT-12-AWM-250, 2800N

P.O.A.

Igus Positioning Table SHT-12-AWM-250, 2800N
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Igus

Stroke Length

250mm

Overall Length

395mm

Static Load Rating

2800N

Carriage Length

85mm

Positioning Table Type

Positioning Table

Carriage Width

85mm

Country of Origin

Germany

Product details

DryLin® SHT Basic

Fitted with maintenance free DryLin R bearings, this linear slide table can operate at dynamic loads of up to 2000N and static loads of 2800N. Designed for positioning systems and guiding applications, the DryLin module is especially well suited for use in dirty and dusty environments.

All-in-one linear system
Maintenance free Iglidur W300 trapezoidal leadscrew nut
Extremely high load capacity
Maximum traverse speed 1m/min
All polymer and anodised aluminium lightweight design