Igus TRC.40 Black Cable Chain - Flexible Slot, W43 mm x D43mm, L1m, 58 mm Min. Bend Radius, Igumid NB

RS Stock No.: 618-8459Brand: IgusManufacturers Part No.: TRC.40.058.0
brand-logo
View all in Cable Trunking

Technical documents

Specifications

Brand

Igus

Width

43 mm

Depth

43mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid NB

Length

1m

Slot Type

Flexible

Minimum Bend Radius

58 mm

Series

TRC.40

Country of Origin

Germany

Product details

Multi-axis E-Chain®

Multi-axis E-Chain® for robot applications. This long-life, modular E-Chain® for multi-axis robots can help to secure uninterrupted production flow. With Triflex® R, igus® now offers robot manufacturers and users a whole new product family.

3D movements
Highly twistable
Glides easily over complex shapes
Large filling capacity
Small bending radius
High tensile force strength
Sturdy and impact-resistant
Easy cable access
Consists of only one link component and requires no additional parts like steel ropes, spring suspensions, etc.
Mounting Brackets with strain relief, or as mounting bracket for

Stock information temporarily unavailable.

P.O.A.

Igus TRC.40 Black Cable Chain - Flexible Slot, W43 mm x D43mm, L1m, 58 mm Min. Bend Radius, Igumid NB

P.O.A.

Igus TRC.40 Black Cable Chain - Flexible Slot, W43 mm x D43mm, L1m, 58 mm Min. Bend Radius, Igumid NB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

Igus

Width

43 mm

Depth

43mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid NB

Length

1m

Slot Type

Flexible

Minimum Bend Radius

58 mm

Series

TRC.40

Country of Origin

Germany

Product details

Multi-axis E-Chain®

Multi-axis E-Chain® for robot applications. This long-life, modular E-Chain® for multi-axis robots can help to secure uninterrupted production flow. With Triflex® R, igus® now offers robot manufacturers and users a whole new product family.

3D movements
Highly twistable
Glides easily over complex shapes
Large filling capacity
Small bending radius
High tensile force strength
Sturdy and impact-resistant
Easy cable access
Consists of only one link component and requires no additional parts like steel ropes, spring suspensions, etc.
Mounting Brackets with strain relief, or as mounting bracket for