Technical documents
Specifications
Brand
IgusRail Width
15mm
Rail Length
600mm
Manufacturer Series
T
Material
Hard Anodized Aluminium
Static Load Rating
4kN
Country of Origin
Germany
Product details
IGUS® Drylin T Linear Bearings
Resistant to dust, dirt and moisture, these rails and carriages are non-corrosive and require no lubrication
Rails manufactured from aluminium with a hard anodised finish
Carriages manufactured from aluminium with high performance polymer inserts
Excellent wear resistance and able to withstand high static loads, shocks and vibrations in all directions
Very high acceleration rates possible
Lightweight, easy to assemble and maintenance free
Exceptionally quiet as there are no moving parts
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
IgusRail Width
15mm
Rail Length
600mm
Manufacturer Series
T
Material
Hard Anodized Aluminium
Static Load Rating
4kN
Country of Origin
Germany
Product details
IGUS® Drylin T Linear Bearings
Resistant to dust, dirt and moisture, these rails and carriages are non-corrosive and require no lubrication
Rails manufactured from aluminium with a hard anodised finish
Carriages manufactured from aluminium with high performance polymer inserts
Excellent wear resistance and able to withstand high static loads, shocks and vibrations in all directions
Very high acceleration rates possible
Lightweight, easy to assemble and maintenance free
Exceptionally quiet as there are no moving parts