Igus T Series, TS-04-12-300, Linear Guide Rail 12mm width 300mm Length

RS Stock No.: 488-5041Brand: IgusManufacturers Part No.: TS-04-12-300
brand-logo
View all in Linear Guide Rails

Technical documents

Specifications

Brand

Igus

Rail Width

12mm

Rail Length

300mm

Manufacturer Series

T

Material

Hard Anodized Aluminium

Static Load Rating

0.96kN

Country of Origin

Germany

Product details

IGUS ®Drylin T Miniature Linear Bearings

Resistant to dust, dirt and moisture, these rails and carriages are non-corrosive and require no lubrication
Rails manufactured from aluminium with a hard anodised finish
Carriages manufactured from aluminium with high performance polymer inserts
Excellent wear resistance and able to withstand high static loads, shocks and vibrations in all directions
Very high acceleration rates possible
Lightweight, easy to assemble and maintenance free
Exceptionally quiet as there are no moving parts

Stock information temporarily unavailable.

P.O.A.

Igus T Series, TS-04-12-300, Linear Guide Rail 12mm width 300mm Length

P.O.A.

Igus T Series, TS-04-12-300, Linear Guide Rail 12mm width 300mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Igus

Rail Width

12mm

Rail Length

300mm

Manufacturer Series

T

Material

Hard Anodized Aluminium

Static Load Rating

0.96kN

Country of Origin

Germany

Product details

IGUS ®Drylin T Miniature Linear Bearings

Resistant to dust, dirt and moisture, these rails and carriages are non-corrosive and require no lubrication
Rails manufactured from aluminium with a hard anodised finish
Carriages manufactured from aluminium with high performance polymer inserts
Excellent wear resistance and able to withstand high static loads, shocks and vibrations in all directions
Very high acceleration rates possible
Lightweight, easy to assemble and maintenance free
Exceptionally quiet as there are no moving parts