Igus M6 Ball Joint, Metric Thread Standard, M6 Thread Size

RS Stock No.: 712-4986Brand: IgusManufacturers Part No.: WGRM-06-LC-MS
brand-logo
View all in Ball Joints

Technical documents

Specifications

Brand

Igus

Connection Size

M6

Connection Thread Size

M6

Connection Thread Standard

Metric

Country of Origin

Germany

Product details

Ball and Socket Joint, Series WGRM LC

Plastic right angle ball and socket joint with metal stud
High load capacity and low weight
Maintenance-free operation
Temperature range: -30°C to +80°C

Rod End & Spherical - Maintenance Free IGUS®

Stock information temporarily unavailable.

P.O.A.

Igus M6 Ball Joint, Metric Thread Standard, M6 Thread Size

P.O.A.

Igus M6 Ball Joint, Metric Thread Standard, M6 Thread Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Igus

Connection Size

M6

Connection Thread Size

M6

Connection Thread Standard

Metric

Country of Origin

Germany

Product details

Ball and Socket Joint, Series WGRM LC

Plastic right angle ball and socket joint with metal stud
High load capacity and low weight
Maintenance-free operation
Temperature range: -30°C to +80°C

Rod End & Spherical - Maintenance Free IGUS®