Technical documents
Specifications
Brand
IgusManufacturer Series
Drylin® W
For Rail Width
82mm
Carriage Length
45mm
Carriage Width
42.5mm
Static Load Rating
3200N
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Igus Bearing Block WJ200UM-01-20, Drylin® W
1
P.O.A.
Igus Bearing Block WJ200UM-01-20, Drylin® W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
IgusManufacturer Series
Drylin® W
For Rail Width
82mm
Carriage Length
45mm
Carriage Width
42.5mm
Static Load Rating
3200N
Country of Origin
Germany