Technical documents
Specifications
Brand
IgusManufacturer Series
W
For Rail Width
131mm
Carriage Length
58mm
Carriage Width
52.5mm
Static Load Rating
4800N
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Igus Linear Guide Carriage W, 131mm Rail Width
1
P.O.A.
Igus Linear Guide Carriage W, 131mm Rail Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
IgusManufacturer Series
W
For Rail Width
131mm
Carriage Length
58mm
Carriage Width
52.5mm
Static Load Rating
4800N
Country of Origin
Germany