Igus Linear Guide Carriage W, 82mm Rail Width

RS Stock No.: 702-6737Brand: IgusManufacturers Part No.: WJ200UME-01-20
brand-logo
View all in Linear Guide Blocks

Technical documents

Specifications

Brand

Igus

Manufacturer Series

W

For Rail Width

82mm

Carriage Length

45mm

Carriage Width

42.5mm

Static Load Rating

3200N

Country of Origin

Germany

Product details

DryLin W Adjustable Carriage WJUME

Uses standard DryLin W rail
Available in all 3 sizes
Customize the bearing clearance to suit the application
Unique design adjusts in small, incremental steps
No lubrication required

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Igus Linear Guide Carriage W, 82mm Rail Width

P.O.A.

Igus Linear Guide Carriage W, 82mm Rail Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Igus

Manufacturer Series

W

For Rail Width

82mm

Carriage Length

45mm

Carriage Width

42.5mm

Static Load Rating

3200N

Country of Origin

Germany

Product details

DryLin W Adjustable Carriage WJUME

Uses standard DryLin W rail
Available in all 3 sizes
Customize the bearing clearance to suit the application
Unique design adjusts in small, incremental steps
No lubrication required

You may be interested in