Technical documents
Specifications
Brand
IgusRail Width
27mm
Rail Length
600mm
Manufacturer Series
W
Material
Hard Anodized Aluminium
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Igus W Series, WS-16-600, Linear Guide Rail 27mm width 600mm Length
1
P.O.A.
Igus W Series, WS-16-600, Linear Guide Rail 27mm width 600mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
IgusRail Width
27mm
Rail Length
600mm
Manufacturer Series
W
Material
Hard Anodized Aluminium
Country of Origin
Germany