iiyama ProLite 24in LCD Monitor, 1920 x 1080

RS Stock No.: 151-019Brand: iiyamaManufacturers Part No.: T2455MSC-B1
brand-logo
View all in Monitors

Technical documents

Specifications

Brand

iiyama

Model

ProLite

Screen Size

24in

Maximum Resolution

1920 x 1080

Screen Type

LCD

Viewing Angle

178/178°

EU Energy Label Registration Number

1326410

UK Energy Label Registration Number

1326410

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

iiyama ProLite 24in LCD Monitor, 1920 x 1080

P.O.A.

iiyama ProLite 24in LCD Monitor, 1920 x 1080
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

iiyama

Model

ProLite

Screen Size

24in

Maximum Resolution

1920 x 1080

Screen Type

LCD

Viewing Angle

178/178°

EU Energy Label Registration Number

1326410

UK Energy Label Registration Number

1326410

Country of Origin

China