iiyama ProLite X4373UHSU-B1 43in LCD Computer Monitor, 3840 x 2160 Pixels
Technical documents
Specifications
Brand
iiyamaModel
ProLite X4373UHSU-B1
Screen Size
43in
Maximum Resolution
3840 x 2160 Pixels
Screen Type
LCD
Viewing Angle
Horizontal/vertical: 178°/178°, right/left: 89°/89°, up/down: 89°/89°
EU Energy Efficiency Rating
G
UK Energy Efficiency Rating
G
Touchscreen
No
Audio Connection Type
3.5mm Headphone
EU Energy Label Registration Number
756755
UK Energy Label Registration Number
756755
EU Energy Label Status
Compliant
UK Energy Label Status
Compliant
Built-In Speakers
Y
Brightness
400cd/m²
Contrast Ratio
80M:1
Colour
Black
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
iiyamaModel
ProLite X4373UHSU-B1
Screen Size
43in
Maximum Resolution
3840 x 2160 Pixels
Screen Type
LCD
Viewing Angle
Horizontal/vertical: 178°/178°, right/left: 89°/89°, up/down: 89°/89°
EU Energy Efficiency Rating
G
UK Energy Efficiency Rating
G
Touchscreen
No
Audio Connection Type
3.5mm Headphone
EU Energy Label Registration Number
756755
UK Energy Label Registration Number
756755
EU Energy Label Status
Compliant
UK Energy Label Status
Compliant
Built-In Speakers
Y
Brightness
400cd/m²
Contrast Ratio
80M:1
Colour
Black
Country of Origin
China