iiyama PROLITE XU2492HSU-B1 24in LED Monitor, 1920 x 1080

RS Stock No.: 274-1718Brand: iiyamaManufacturers Part No.: XU2492HSU-B1
View all in Monitors

Technical documents

Specifications

Brand

iiyama

Model

PROLITE XU2492HSU-B1

Screen Size

24in

Primary Keyword

Monitor

Maximum Resolution

1920 x 1080

Screen Type

LED

Viewing Angle

178/178°

Country of Origin

China

P.O.A.

iiyama PROLITE XU2492HSU-B1 24in LED Monitor, 1920 x 1080

P.O.A.

iiyama PROLITE XU2492HSU-B1 24in LED Monitor, 1920 x 1080

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

iiyama

Model

PROLITE XU2492HSU-B1

Screen Size

24in

Primary Keyword

Monitor

Maximum Resolution

1920 x 1080

Screen Type

LED

Viewing Angle

178/178°

Country of Origin

China