iiyama ProLite 24in LCD Computer Monitor, 1920 x 1080 Pixels
Technical documents
Specifications
Brand
iiyamaModel
ProLite
Screen Size
24in
Primary Keyword
Computer Monitor
Maximum Resolution
1920 x 1080 Pixels
Screen Type
LCD
Touchscreen
No
Audio Connection Type
3.5mm Headphone
Better World Product (Find out more)
Yes
Better World Verification
TCO Certified
Built-In Speakers
Yes
Brightness
250cd/m²
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
iiyamaModel
ProLite
Screen Size
24in
Primary Keyword
Computer Monitor
Maximum Resolution
1920 x 1080 Pixels
Screen Type
LCD
Touchscreen
No
Audio Connection Type
3.5mm Headphone
Better World Product (Find out more)
Yes
Better World Verification
TCO Certified
Built-In Speakers
Yes
Brightness
250cd/m²
Country of Origin
China