iiyama PROLITE XUB2495WSU-B5 24in LED Monitor, 1920 x 1200
Technical documents
Specifications
Brand
iiyamaModel
PROLITE XUB2495WSU-B5
Screen Size
24in
Maximum Resolution
1920 x 1200
Screen Type
LED
Viewing Angle
178/178°
UK Energy Label Registration Number
1316112
EU Energy Label Registration Number
1316112
Country of Origin
China
P.O.A.
iiyama PROLITE XUB2495WSU-B5 24in LED Monitor, 1920 x 1200
1
P.O.A.
iiyama PROLITE XUB2495WSU-B5 24in LED Monitor, 1920 x 1200
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
iiyamaModel
PROLITE XUB2495WSU-B5
Screen Size
24in
Maximum Resolution
1920 x 1200
Screen Type
LED
Viewing Angle
178/178°
UK Energy Label Registration Number
1316112
EU Energy Label Registration Number
1316112
Country of Origin
China