Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

IKALOGIC SP209 Logic analyzer

RS Stock No.: 188-6970Brand: IKALOGICManufacturers Part No.: SP209i
brand-logo
View all in Function Generators

Technical documents

Specifications

Model Number

SP209

Maximum Operating Temperature

+40°C

Height

13.1mm

Dimensions

84.9 x 59.9 x 13.1mm

Minimum Operating Temperature

+10°C

Input Impedance

200 kΩ

Length

84.9mm

Weight

105g

Width

59.9mm

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

P.O.A.

IKALOGIC SP209 Logic analyzer

P.O.A.

IKALOGIC SP209 Logic analyzer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Model Number

SP209

Maximum Operating Temperature

+40°C

Height

13.1mm

Dimensions

84.9 x 59.9 x 13.1mm

Minimum Operating Temperature

+10°C

Input Impedance

200 kΩ

Length

84.9mm

Weight

105g

Width

59.9mm

Country of Origin

France

You may be interested in