IKALOGIC SP259 Desktop Logic analyzer, 75MHz

RS Stock No.: 274-1050Brand: IKALOGICManufacturers Part No.: SP259
brand-logo
View all in Spectrum Analysers

Technical documents

Specifications

Bandwidth

75MHz

Number of Channels

9

Sweep Modes

Continuous, Single

Series

SP259

Setting Modes

Logic input threshold, external clock, industrial inputs

Maximum Frequency

250MHz

Display Type

PC based

Desktop/Handheld

Desktop

Model Number p

SP259

Country of Origin

France

You may be interested in
IKALOGIC SP209 Logic analyzer
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

IKALOGIC SP259 Desktop Logic analyzer, 75MHz

P.O.A.

IKALOGIC SP259 Desktop Logic analyzer, 75MHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
IKALOGIC SP209 Logic analyzer
P.O.A.Each (ex VAT)

Technical documents

Specifications

Bandwidth

75MHz

Number of Channels

9

Sweep Modes

Continuous, Single

Series

SP259

Setting Modes

Logic input threshold, external clock, industrial inputs

Maximum Frequency

250MHz

Display Type

PC based

Desktop/Handheld

Desktop

Model Number p

SP259

Country of Origin

France

You may be interested in
IKALOGIC SP209 Logic analyzer
P.O.A.Each (ex VAT)