IKO Nippon Thompson, BSP1045SL Stainless Steel Linear Slides, 38mm Stroke Length

RS Stock No.: 749-317Brand: IKO Nippon ThompsonManufacturers Part No.: BSP1045SL
brand-logo
View all in Linear Slides

Technical documents

Specifications

Stroke Length

38mm

Carriage Width

10mm

Manufacturer Series

BSP

Carriage Length

45mm

Dynamic Load Rating

389N

Static Load Rating

232N

Rail Material

Stainless Steel

Country of Origin

Japan

Product details

10-20mm Table Width Precision Ball Slides

Lightweight and compact
BSP ball slide utilises a retainer to eliminate the noise that would occur when the balls contact each other

Ball Slide Tables, Precision

Corrosion resistant stainless steel construction precision ball slide tables in a range of width, often used in the electronics and precision instrumentation industries.

Stock information temporarily unavailable.

P.O.A.

IKO Nippon Thompson, BSP1045SL Stainless Steel Linear Slides, 38mm Stroke Length

P.O.A.

IKO Nippon Thompson, BSP1045SL Stainless Steel Linear Slides, 38mm Stroke Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Stroke Length

38mm

Carriage Width

10mm

Manufacturer Series

BSP

Carriage Length

45mm

Dynamic Load Rating

389N

Static Load Rating

232N

Rail Material

Stainless Steel

Country of Origin

Japan

Product details

10-20mm Table Width Precision Ball Slides

Lightweight and compact
BSP ball slide utilises a retainer to eliminate the noise that would occur when the balls contact each other

Ball Slide Tables, Precision

Corrosion resistant stainless steel construction precision ball slide tables in a range of width, often used in the electronics and precision instrumentation industries.