Technical documents
Specifications
Brand
IKO Nippon ThompsonStroke Length
9mm
Rail Length
20mm
Carriage Width
7mm
Rail Width
7mm
Manufacturer Series
BSP
Carriage Length
20mm
Rail Material
Stainless Steel
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
IKO Nippon Thompson, BSP7-20SL Stainless Steel Linear Slides, 9mm Stroke Length
1
P.O.A.
IKO Nippon Thompson, BSP7-20SL Stainless Steel Linear Slides, 9mm Stroke Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
IKO Nippon ThompsonStroke Length
9mm
Rail Length
20mm
Carriage Width
7mm
Rail Width
7mm
Manufacturer Series
BSP
Carriage Length
20mm
Rail Material
Stainless Steel
Country of Origin
Japan