IKO Nippon Thompson, BSR1540SL Stainless Steel Linear Slides, 24mm Stroke Length

RS Stock No.: 749-339Brand: IKO Nippon ThompsonManufacturers Part No.: BSR1540SL
brand-logo
View all in Linear Slides

Technical documents

Specifications

Stroke Length

24mm

Carriage Width

15mm

Manufacturer Series

BSR

Carriage Length

40mm

Dynamic Load Rating

471N

Static Load Rating

309N

Rail Material

Stainless Steel

Country of Origin

Japan

Product details

10-20mm Table Width Precision Ball Slides

Lightweight and compact
BSR ball slide utilises a ball circulator achieving endless linear motion

Ball Slide Tables, Precision

Corrosion resistant stainless steel construction precision ball slide tables in a range of width, often used in the electronics and precision instrumentation industries.

Stock information temporarily unavailable.

P.O.A.

IKO Nippon Thompson, BSR1540SL Stainless Steel Linear Slides, 24mm Stroke Length

P.O.A.

IKO Nippon Thompson, BSR1540SL Stainless Steel Linear Slides, 24mm Stroke Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Stroke Length

24mm

Carriage Width

15mm

Manufacturer Series

BSR

Carriage Length

40mm

Dynamic Load Rating

471N

Static Load Rating

309N

Rail Material

Stainless Steel

Country of Origin

Japan

Product details

10-20mm Table Width Precision Ball Slides

Lightweight and compact
BSR ball slide utilises a ball circulator achieving endless linear motion

Ball Slide Tables, Precision

Corrosion resistant stainless steel construction precision ball slide tables in a range of width, often used in the electronics and precision instrumentation industries.