Technical documents
Specifications
Brand
IKO Nippon ThompsonStroke Length
40mm
Carriage Width
20mm
Manufacturer Series
BSR
Carriage Length
70mm
Dynamic Load Rating
961N
Static Load Rating
713N
Rail Material
Stainless Steel
Country of Origin
Japan
Product details
10-20mm Table Width Precision Ball Slides
Lightweight and compact
BSR ball slide utilises a ball circulator achieving endless linear motion
Ball Slide Tables, Precision
Corrosion resistant stainless steel construction precision ball slide tables in a range of width, often used in the electronics and precision instrumentation industries.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
IKO Nippon ThompsonStroke Length
40mm
Carriage Width
20mm
Manufacturer Series
BSR
Carriage Length
70mm
Dynamic Load Rating
961N
Static Load Rating
713N
Rail Material
Stainless Steel
Country of Origin
Japan
Product details
10-20mm Table Width Precision Ball Slides
Lightweight and compact
BSR ball slide utilises a ball circulator achieving endless linear motion
Ball Slide Tables, Precision
Corrosion resistant stainless steel construction precision ball slide tables in a range of width, often used in the electronics and precision instrumentation industries.