IKO Nippon Thompson, BWU10-15 Stainless Steel Linear Slides, 8mm Stroke Length

RS Stock No.: 199-9773Brand: IKO Nippon ThompsonManufacturers Part No.: BWU10-15
brand-logo
View all in Linear Slides

Technical documents

Specifications

Stroke Length

8mm

Rail Length

15mm

Carriage Width

10mm

Rail Width

10mm

Manufacturer Series

BWU

Carriage Length

15mm

Rail Material

Stainless Steel

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

IKO Nippon Thompson, BWU10-15 Stainless Steel Linear Slides, 8mm Stroke Length

P.O.A.

IKO Nippon Thompson, BWU10-15 Stainless Steel Linear Slides, 8mm Stroke Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Stroke Length

8mm

Rail Length

15mm

Carriage Width

10mm

Rail Width

10mm

Manufacturer Series

BWU

Carriage Length

15mm

Rail Material

Stainless Steel

Country of Origin

Japan