Technical documents
Specifications
Brand
IKO Nippon ThompsonStroke Length
16mm
Rail Length
25mm
Carriage Width
10mm
Rail Width
10mm
Manufacturer Series
BWU
Carriage Length
25mm
Rail Material
Stainless Steel
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
IKO Nippon Thompson, BWU10-25 Stainless Steel Linear Slides, 16mm Stroke Length
1
P.O.A.
IKO Nippon Thompson, BWU10-25 Stainless Steel Linear Slides, 16mm Stroke Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
IKO Nippon ThompsonStroke Length
16mm
Rail Length
25mm
Carriage Width
10mm
Rail Width
10mm
Manufacturer Series
BWU
Carriage Length
25mm
Rail Material
Stainless Steel
Country of Origin
Japan