Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

IKO Nippon Thompson, BWU17-20 Stainless Steel Linear Slides, 14mm Stroke Length

RS Stock No.: 199-9779Brand: IKO Nippon ThompsonManufacturers Part No.: BWU17-20
brand-logo
View all in Linear Slides

Technical documents

Specifications

Stroke Length

14mm

Rail Length

20mm

Carriage Width

17mm

Rail Width

17mm

Manufacturer Series

BWU

Carriage Length

20mm

Rail Material

Stainless Steel

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

IKO Nippon Thompson, BWU17-20 Stainless Steel Linear Slides, 14mm Stroke Length

P.O.A.

IKO Nippon Thompson, BWU17-20 Stainless Steel Linear Slides, 14mm Stroke Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Stroke Length

14mm

Rail Length

20mm

Carriage Width

17mm

Rail Width

17mm

Manufacturer Series

BWU

Carriage Length

20mm

Rail Material

Stainless Steel

Country of Origin

Japan