Technical documents
Specifications
Brand
IKO Nippon ThompsonStroke Length
19mm
Rail Length
30mm
Carriage Width
17mm
Rail Width
17mm
Manufacturer Series
BWU
Carriage Length
30mm
Rail Material
Stainless Steel
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
IKO Nippon Thompson, BWU17-30 Stainless Steel Linear Slides, 19mm Stroke Length
1
P.O.A.
IKO Nippon Thompson, BWU17-30 Stainless Steel Linear Slides, 19mm Stroke Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
IKO Nippon ThompsonStroke Length
19mm
Rail Length
30mm
Carriage Width
17mm
Rail Width
17mm
Manufacturer Series
BWU
Carriage Length
30mm
Rail Material
Stainless Steel
Country of Origin
Japan