Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

IKO Nippon Thompson Ball Spline Assembly, 5mm Shaft Diam. , 100mm Shaft Length

RS Stock No.: 237-0985Brand: IKO Nippon ThompsonManufacturers Part No.: LSAG5C1R100
brand-logo
View all in Ball Splines

Technical documents

Specifications

Shaft Diameter

5mm

Shaft Length

100mm

Static Torque Rating

1.9Nm

Dynamic Load Rating

587N

Static Load Rating

641N

Dynamic Torque Rating

1.8Nm

Country of Origin

Japan

Product details

Linear Ball Splines

Consist of splined shaft and one external cylinders
2 rows of raceways with recirculating balls in 4-point contact used to obtain simple but compact, efficient structure
High rigidity and compact size
High load rating
Low friction and smooth movement
Stable operating accuracy
Suitable for applications which require smooth linear motion and accurate positioning

Stock information temporarily unavailable.

P.O.A.

IKO Nippon Thompson Ball Spline Assembly, 5mm Shaft Diam. , 100mm Shaft Length

P.O.A.

IKO Nippon Thompson Ball Spline Assembly, 5mm Shaft Diam. , 100mm Shaft Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Shaft Diameter

5mm

Shaft Length

100mm

Static Torque Rating

1.9Nm

Dynamic Load Rating

587N

Static Load Rating

641N

Dynamic Torque Rating

1.8Nm

Country of Origin

Japan

Product details

Linear Ball Splines

Consist of splined shaft and one external cylinders
2 rows of raceways with recirculating balls in 4-point contact used to obtain simple but compact, efficient structure
High rigidity and compact size
High load rating
Low friction and smooth movement
Stable operating accuracy
Suitable for applications which require smooth linear motion and accurate positioning