IKO Nippon Thompson Linear Guides LWL3C1R60T0H, LWL

RS Stock No.: 917-5936Brand: IKO Nippon ThompsonManufacturers Part No.: LWL3C1R60T0H
brand-logo
View all in Linear Guides

Technical documents

Specifications

Rail Length

60mm

Rail Width

3mm

Manufacturer Series

LWL

Dynamic Load Rating

353N

Static Load Rating

587N

Rail Material

Stainless Steel

Product details

Linear Way Assembly - LWL3

IKO Nippon Thompson Linear Way L is a miniature type linear motion rolling guide and rail, incorporating two rows of steel balls. It provides accuracy and rigidity due to its simple design even in operations under fluctuating loads with changing direction or complex loads. The standard products are made from stainless steel, with a range of shapes and sizes available depending on the application.

Features and Benefits

• Standard and wide types
• Excellent corrosion resistance
• Suitable for use in clean environments
• Tapped rail specification
• Mounting from bottom
• Ball non-retained type guide

Application Information

Suitable for use where rust prevention is not preferred such as clean rooms, medical equipment, disk read devices and semiconductor manufacturing.

Linear Guides and Rails - IKO Nippon Thompson

The Linear Motion Rolling Guide Series from IKO Nippon Thompson is a range of machine parts for reducing linear motion friction. Supplying a large range of products, and available in many sizes including the worlds smallest track rail at just 1 mm wide. Providing high rigidity and high-load capacity, the Linear Motion Rolling Guide Series can be widely used in various fields.

P.O.A.

IKO Nippon Thompson Linear Guides LWL3C1R60T0H, LWL

P.O.A.

IKO Nippon Thompson Linear Guides LWL3C1R60T0H, LWL

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Rail Length

60mm

Rail Width

3mm

Manufacturer Series

LWL

Dynamic Load Rating

353N

Static Load Rating

587N

Rail Material

Stainless Steel

Product details

Linear Way Assembly - LWL3

IKO Nippon Thompson Linear Way L is a miniature type linear motion rolling guide and rail, incorporating two rows of steel balls. It provides accuracy and rigidity due to its simple design even in operations under fluctuating loads with changing direction or complex loads. The standard products are made from stainless steel, with a range of shapes and sizes available depending on the application.

Features and Benefits

• Standard and wide types
• Excellent corrosion resistance
• Suitable for use in clean environments
• Tapped rail specification
• Mounting from bottom
• Ball non-retained type guide

Application Information

Suitable for use where rust prevention is not preferred such as clean rooms, medical equipment, disk read devices and semiconductor manufacturing.

Linear Guides and Rails - IKO Nippon Thompson

The Linear Motion Rolling Guide Series from IKO Nippon Thompson is a range of machine parts for reducing linear motion friction. Supplying a large range of products, and available in many sizes including the worlds smallest track rail at just 1 mm wide. Providing high rigidity and high-load capacity, the Linear Motion Rolling Guide Series can be widely used in various fields.