Technical documents
Specifications
Brand
IKO Nippon ThompsonRail Width
7mm
Rail Length
210mm
Manufacturer Series
LWL
Material
Stainless Steel
Dynamic Load Rating
1330N
Static Load Rating
1890N
Country of Origin
Japan
Product details
Track Rails - LWL Series
IKO Nippon Thompson Linear Way L is a miniature type linear motion track rail. It provides accuracy and rigidity due to its simple design even in operations under fluctuating loads with changing direction or complex loads. The standard products are made from stainless steel, with a range of shapes and sizes available depending on the application.
Features and Benefits
Standard and wide types
Excellent corrosion resistance
Suitable for use in clean environments
Tapped rail specification
Mounting from bottom
Application Information
Suitable for use where rust prevention is not preferred such as clean rooms, medical equipment, disk read devices and semiconductor manufacturing.
Linear Guides and Rails - IKO Nippon Thompson
The Linear Motion Rolling Guide Series from IKO Nippon Thompson is a range of machine parts for reducing linear motion friction. Supplying a large range of products, and available in many sizes including the worlds smallest track rail at just 1 mm wide. Providing high rigidity and high-load capacity, the Linear Motion Rolling Guide Series can be widely used in various fields.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
IKO Nippon ThompsonRail Width
7mm
Rail Length
210mm
Manufacturer Series
LWL
Material
Stainless Steel
Dynamic Load Rating
1330N
Static Load Rating
1890N
Country of Origin
Japan
Product details
Track Rails - LWL Series
IKO Nippon Thompson Linear Way L is a miniature type linear motion track rail. It provides accuracy and rigidity due to its simple design even in operations under fluctuating loads with changing direction or complex loads. The standard products are made from stainless steel, with a range of shapes and sizes available depending on the application.
Features and Benefits
Standard and wide types
Excellent corrosion resistance
Suitable for use in clean environments
Tapped rail specification
Mounting from bottom
Application Information
Suitable for use where rust prevention is not preferred such as clean rooms, medical equipment, disk read devices and semiconductor manufacturing.
Linear Guides and Rails - IKO Nippon Thompson
The Linear Motion Rolling Guide Series from IKO Nippon Thompson is a range of machine parts for reducing linear motion friction. Supplying a large range of products, and available in many sizes including the worlds smallest track rail at just 1 mm wide. Providing high rigidity and high-load capacity, the Linear Motion Rolling Guide Series can be widely used in various fields.