Technical documents
Specifications
Brand
IKO Nippon ThompsonInside Diameter
20mm
Outside Diameter
35mm
Roller Bearing Type
Thrust
Race Width
2mm
Bore Type
Parallel
Material
Metal
Static Load Rating
46.5kN
Cage Material
Steel
Number of Rows
1
Dynamic Load Rating
11.7kN
Limiting Speed
9000rpm
Maximum Speed - Oil
8500rpm
Country of Origin
Japan
Product details
Axial Needle Roller Bearings with Washers
Axial needle roller bearings should preferably be guarded on to the shaft
Space saving can be achieved if the faces of the adjacent parts are designed as raceways, so that washers can be dispensed with
Hardened steel cages
High load carrying capacity
High rigidity/space ratio
Supplied with
two axial washers.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
IKO Nippon ThompsonInside Diameter
20mm
Outside Diameter
35mm
Roller Bearing Type
Thrust
Race Width
2mm
Bore Type
Parallel
Material
Metal
Static Load Rating
46.5kN
Cage Material
Steel
Number of Rows
1
Dynamic Load Rating
11.7kN
Limiting Speed
9000rpm
Maximum Speed - Oil
8500rpm
Country of Origin
Japan
Product details
Axial Needle Roller Bearings with Washers
Axial needle roller bearings should preferably be guarded on to the shaft
Space saving can be achieved if the faces of the adjacent parts are designed as raceways, so that washers can be dispensed with
Hardened steel cages
High load carrying capacity
High rigidity/space ratio
Supplied with
two axial washers.