Technical documents
Specifications
Brand
IKO Nippon ThompsonInside Diameter
10mm
Outside Diameter
22mm
Roller Bearing Type
Needle
Race Width
20mm
Bore Type
Parallel
Static Load Rating
18.6kN
Number of Rows
1
Dynamic Load Rating
14.8kN
End Type
Open
Maximum Speed - Grease
18000rpm
Maximum Speed - Oil
30000rpm
Country of Origin
Japan
Product details
Needle Roller Bearing with Inner Ring
May be used with or without inner ring, depending on shaft finish and hardness
Space saving design
High load carrying capacity
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
IKO Nippon ThompsonInside Diameter
10mm
Outside Diameter
22mm
Roller Bearing Type
Needle
Race Width
20mm
Bore Type
Parallel
Static Load Rating
18.6kN
Number of Rows
1
Dynamic Load Rating
14.8kN
End Type
Open
Maximum Speed - Grease
18000rpm
Maximum Speed - Oil
30000rpm
Country of Origin
Japan
Product details
Needle Roller Bearing with Inner Ring
May be used with or without inner ring, depending on shaft finish and hardness
Space saving design
High load carrying capacity