ILSI 24MHz Crystal Unit ?30ppm SMD 4-Pin 5 x 3.2 x 1mm
Technical documents
Specifications
Brand
ILSIStandard Frequency
24MHz
Mounting Type
Surface Mount
Load Capacitance
18pF
Package Type
SMD
Pin Count
4
Dimensions
5 x 3.2 x 1mm
Frequency Tolerance
?30ppm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 1000) (ex VAT)
ILSI 24MHz Crystal Unit ?30ppm SMD 4-Pin 5 x 3.2 x 1mm
1000
P.O.A.
Each (On a Reel of 1000) (ex VAT)
ILSI 24MHz Crystal Unit ?30ppm SMD 4-Pin 5 x 3.2 x 1mm
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ILSIStandard Frequency
24MHz
Mounting Type
Surface Mount
Load Capacitance
18pF
Package Type
SMD
Pin Count
4
Dimensions
5 x 3.2 x 1mm
Frequency Tolerance
?30ppm
Country of Origin
China