Technical documents
Specifications
Brand
IMI NorgrenConnector A
R 1/4 Male
Connector B
Push In 6 mm
Pneumatic Fitting Type
Elbow Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/4 Male
Manufacturer Series
Pneufit
Thread Material
Nickel Plated Brass
Swivel Connection
Yes
Maximum Operating Pressure
18 bar
Angle
90°
Body Material
Nickel Plated Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
United Kingdom
P.O.A.
5
P.O.A.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 25 | P.O.A. |
30 - 55 | P.O.A. |
60+ | P.O.A. |
Technical documents
Specifications
Brand
IMI NorgrenConnector A
R 1/4 Male
Connector B
Push In 6 mm
Pneumatic Fitting Type
Elbow Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/4 Male
Manufacturer Series
Pneufit
Thread Material
Nickel Plated Brass
Swivel Connection
Yes
Maximum Operating Pressure
18 bar
Angle
90°
Body Material
Nickel Plated Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
United Kingdom