Impacto Black, Orange Insole, Size 38.5 - 40

RS Stock No.: 237-2671Brand: ImpactoManufacturers Part No.: ERINWRK-C
View all in Insoles

Technical documents

Specifications

Brand

Impacto

Men's Size

38.5 - 40

Women's Size

9-10 (US)

Material

Polyurethane

Material Properties

Anti-Fatigue, Antibacterial, Breathable, Lightweight, Shock Absorption

Arch Support

Yes

Colour

Black, Orange

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Impacto Black, Orange Insole, Size 38.5 - 40

P.O.A.

Impacto Black, Orange Insole, Size 38.5 - 40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Impacto

Men's Size

38.5 - 40

Women's Size

9-10 (US)

Material

Polyurethane

Material Properties

Anti-Fatigue, Antibacterial, Breathable, Lightweight, Shock Absorption

Arch Support

Yes

Colour

Black, Orange

Country of Origin

United States