INA 3008-2RS Double Row Angular Contact Ball Bearing- Both Sides Sealed 40mm I.D, 80mm O.D

RS Stock No.: 137-1546Brand: INAManufacturers Part No.: 3008-2RS
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

INA

Inside Diameter

40mm

Outside Diameter

80mm

Race Width

21mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Polyamide

Number of Rows

2

Static Load Rating

21.3kN

Dynamic Load Rating

25kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

3008

Race Type

Plain

Product details

Angular Contact Ball Bearings

INA from Schaeffler angular contact ball bearings have a double row design and lip seals on both sides.

Features and Benefits

• Lower operating costs
• Reduced maintenance due to improved lubrication
• Lower heat generation
• Less noise
• Sealed

Suffixes

2RS - Contact seals on both sides

INA

Stock information temporarily unavailable.

P.O.A.

INA 3008-2RS Double Row Angular Contact Ball Bearing- Both Sides Sealed 40mm I.D, 80mm O.D

P.O.A.

INA 3008-2RS Double Row Angular Contact Ball Bearing- Both Sides Sealed 40mm I.D, 80mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

INA

Inside Diameter

40mm

Outside Diameter

80mm

Race Width

21mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Polyamide

Number of Rows

2

Static Load Rating

21.3kN

Dynamic Load Rating

25kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

3008

Race Type

Plain

Product details

Angular Contact Ball Bearings

INA from Schaeffler angular contact ball bearings have a double row design and lip seals on both sides.

Features and Benefits

• Lower operating costs
• Reduced maintenance due to improved lubrication
• Lower heat generation
• Less noise
• Sealed

Suffixes

2RS - Contact seals on both sides

INA