Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

INA 3804-2Z Double Row Angular Contact Ball Bearing- Non Contact Seals On Both Sides 20mm I.D, 32mm O.D

RS Stock No.: 313-039Brand: INAManufacturers Part No.: 3804-2Z
brand-logo
View all in Ball Bearings

Technical documents

Specifications

Brand

INA

Inside Diameter

20mm

Outside Diameter

32mm

Race Width

10mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Non Contact Seals On Both Sides

Country of Origin

Slovakia

Stock information temporarily unavailable.

P.O.A.

INA 3804-2Z Double Row Angular Contact Ball Bearing- Non Contact Seals On Both Sides 20mm I.D, 32mm O.D

P.O.A.

INA 3804-2Z Double Row Angular Contact Ball Bearing- Non Contact Seals On Both Sides 20mm I.D, 32mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

INA

Inside Diameter

20mm

Outside Diameter

32mm

Race Width

10mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Non Contact Seals On Both Sides

Country of Origin

Slovakia