Technical documents
Specifications
Brand
INARoller Diameter
2mm
Roller Length
6.8mm
Assembly Width
10mm
Assembly Length
32mm
Rollers per Cage
9
Roller Type
Needle Rollers
Single/Double
Single
End Type
Closed
Dynamic Load Capacity
21300N
Static Load Capacity
61900N
Series
FF
Stock information temporarily unavailable.
P.O.A.
INA Single Flat Cage Assembly for Needle Rollers, 9 rollers per cage, 2mm roller diameter
1
P.O.A.
INA Single Flat Cage Assembly for Needle Rollers, 9 rollers per cage, 2mm roller diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
INARoller Diameter
2mm
Roller Length
6.8mm
Assembly Width
10mm
Assembly Length
32mm
Rollers per Cage
9
Roller Type
Needle Rollers
Single/Double
Single
End Type
Closed
Dynamic Load Capacity
21300N
Static Load Capacity
61900N
Series
FF