INA Double Flat Cage Assembly for Needle Rollers, 8 rollers per cage, 2.5mm roller diameter

RS Stock No.: 172-1191Brand: INAManufacturers Part No.: FF2535-ZW-0-2
brand-logo
View all in Flat Cage Assemblies

Technical documents

Specifications

Brand

INA

Roller Diameter

2.5mm

Roller Length

9.8mm

Assembly Width

35mm

Assembly Length

45mm

Rollers per Cage

8

Roller Type

Needle Rollers

Single/Double

Double

End Type

Closed

Series

FF

Stock information temporarily unavailable.

P.O.A.

INA Double Flat Cage Assembly for Needle Rollers, 8 rollers per cage, 2.5mm roller diameter

P.O.A.

INA Double Flat Cage Assembly for Needle Rollers, 8 rollers per cage, 2.5mm roller diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

INA

Roller Diameter

2.5mm

Roller Length

9.8mm

Assembly Width

35mm

Assembly Length

45mm

Rollers per Cage

8

Roller Type

Needle Rollers

Single/Double

Double

End Type

Closed

Series

FF