Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

INA Double Flat Cage Assembly for Needle Rollers, 9 rollers per cage, 3mm roller diameter

RS Stock No.: 172-1193Brand: INAManufacturers Part No.: FF3045-ZW-0-2
brand-logo
View all in Flat Cage Assemblies

Technical documents

Specifications

Brand

INA

Roller Diameter

3mm

Roller Length

13.8mm

Assembly Width

45mm

Assembly Length

60mm

Rollers per Cage

9

Roller Type

Needle Rollers

Single/Double

Double

End Type

Closed

Series

FF

Stock information temporarily unavailable.

P.O.A.

INA Double Flat Cage Assembly for Needle Rollers, 9 rollers per cage, 3mm roller diameter

P.O.A.

INA Double Flat Cage Assembly for Needle Rollers, 9 rollers per cage, 3mm roller diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

INA

Roller Diameter

3mm

Roller Length

13.8mm

Assembly Width

45mm

Assembly Length

60mm

Rollers per Cage

9

Roller Type

Needle Rollers

Single/Double

Double

End Type

Closed

Series

FF