Technical documents
Specifications
Brand
INARoller Diameter
3.5mm
Roller Length
17.8mm
Assembly Width
55mm
Assembly Length
75mm
Rollers per Cage
10
Roller Type
Needle Rollers
Single/Double
Double
End Type
Closed
Series
FF
Stock information temporarily unavailable.
P.O.A.
INA Double Flat Cage Assembly for Needle Rollers, 10 rollers per cage, 3.5mm roller diameter
1
P.O.A.
INA Double Flat Cage Assembly for Needle Rollers, 10 rollers per cage, 3.5mm roller diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
INARoller Diameter
3.5mm
Roller Length
17.8mm
Assembly Width
55mm
Assembly Length
75mm
Rollers per Cage
10
Roller Type
Needle Rollers
Single/Double
Double
End Type
Closed
Series
FF