Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

INA Bearing Unit Insert 20mm ID 47mm OD GE20-XL-KRR-B

RS Stock No.: 174-1059Brand: INAManufacturers Part No.: GE20-XL-KRR-B
brand-logo
View all in Bearing Inserts

Technical documents

Specifications

Brand

INA

Inside Diameter

20mm

Outside Diameter

47mm

Static Load Rating

6600N

Dynamic Load Rating

13600N

Stock information temporarily unavailable.

P.O.A.

INA Bearing Unit Insert 20mm ID 47mm OD GE20-XL-KRR-B

P.O.A.

INA Bearing Unit Insert 20mm ID 47mm OD GE20-XL-KRR-B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

INA

Inside Diameter

20mm

Outside Diameter

47mm

Static Load Rating

6600N

Dynamic Load Rating

13600N