INA Bearing Unit Insert 45mm ID 85mm OD GE45-XL-KRR-B

RS Stock No.: 174-1060Brand: INAManufacturers Part No.: GE45-XL-KRR-B
brand-logo
View all in Bearing Inserts

Technical documents

Specifications

Brand

INA

Inside Diameter

45mm

Outside Diameter

85mm

Static Load Rating

20400N

Dynamic Load Rating

34500N

Stock information temporarily unavailable.

P.O.A.

INA Bearing Unit Insert 45mm ID 85mm OD GE45-XL-KRR-B

P.O.A.

INA Bearing Unit Insert 45mm ID 85mm OD GE45-XL-KRR-B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

INA

Inside Diameter

45mm

Outside Diameter

85mm

Static Load Rating

20400N

Dynamic Load Rating

34500N