Technical documents
Specifications
Brand
INAConnection Size
M20 x 1.5 Female
Bore Size
20mm
Rod End Type
Female Rod End
Material
Steel
Dynamic Load Rating
56600N
Static Load Rating
45600N
Overall Length
102mm
Connection Thread Standard
Metric
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-50°C
Connection Gender
Female
Manufacturer Series
GIKR
Thread Direction
Right Hand
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
INAConnection Size
M20 x 1.5 Female
Bore Size
20mm
Rod End Type
Female Rod End
Material
Steel
Dynamic Load Rating
56600N
Static Load Rating
45600N
Overall Length
102mm
Connection Thread Standard
Metric
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-50°C
Connection Gender
Female
Manufacturer Series
GIKR
Thread Direction
Right Hand
Country of Origin
Germany