INA Linear Shaft Support Linear Ball Bearing Block 16 x 50 x 42mm, GWA16

RS Stock No.: 172-1201Brand: INAManufacturers Part No.: GWA16
brand-logo
View all in Linear Shaft Supports

Technical documents

Specifications

Brand

INA

Type

Linear Ball Bearing Block

Dimensions

16 x 50 x 42mm

Housing Width

50mm

Housing Length

16mm

Housing Height

42mm

Stock information temporarily unavailable.

P.O.A.

INA Linear Shaft Support Linear Ball Bearing Block 16 x 50 x 42mm, GWA16

P.O.A.

INA Linear Shaft Support Linear Ball Bearing Block 16 x 50 x 42mm, GWA16
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

INA

Type

Linear Ball Bearing Block

Dimensions

16 x 50 x 42mm

Housing Width

50mm

Housing Length

16mm

Housing Height

42mm