INA Bearing Unit KGB50-PP-AS, KGB

RS Stock No.: 172-1245Brand: INAManufacturers Part No.: KGB50-PP-AS
brand-logo
View all in Linear Bearing Units

Technical documents

Specifications

Brand

INA

Bearing Inside Diameter

50mm

Bearing Unit Type

Linear Ball Bearing Unit

For Bearing Type

Closed

Housing Dimensions

100 x 135 x 98mm

Dynamic Load Rating

8700N

Static Load Rating

6300N

Housing Width

135mm

Housing Height

98mm

Housing Length

100mm

Series

KGB

Stock information temporarily unavailable.

P.O.A.

INA Bearing Unit KGB50-PP-AS, KGB

P.O.A.

INA Bearing Unit KGB50-PP-AS, KGB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

INA

Bearing Inside Diameter

50mm

Bearing Unit Type

Linear Ball Bearing Unit

For Bearing Type

Closed

Housing Dimensions

100 x 135 x 98mm

Dynamic Load Rating

8700N

Static Load Rating

6300N

Housing Width

135mm

Housing Height

98mm

Housing Length

100mm

Series

KGB