INA Bearing Unit KGHK20-B-PP-AS, KGHK

RS Stock No.: 172-1261Brand: INAManufacturers Part No.: KGHK20-B-PP-AS
brand-logo
View all in Linear Bearing Units

Technical documents

Specifications

Brand

INA

Bearing Inside Diameter

20mm

Bearing Unit Type

Linear Ball Bearing Unit

For Bearing Type

Closed

Housing Dimensions

30.2 x 53 x 42.5mm

Dynamic Load Rating

1110N

Static Load Rating

790N

Housing Width

53mm

Housing Height

42.5mm

Housing Length

30.2mm

Series

KGHK

Stock information temporarily unavailable.

P.O.A.

INA Bearing Unit KGHK20-B-PP-AS, KGHK

P.O.A.

INA Bearing Unit KGHK20-B-PP-AS, KGHK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

INA

Bearing Inside Diameter

20mm

Bearing Unit Type

Linear Ball Bearing Unit

For Bearing Type

Closed

Housing Dimensions

30.2 x 53 x 42.5mm

Dynamic Load Rating

1110N

Static Load Rating

790N

Housing Width

53mm

Housing Height

42.5mm

Housing Length

30.2mm

Series

KGHK