Technical documents
Specifications
Brand
INABearing Inside Diameter
40mm
Bearing Unit Type
Linear Ball Bearing Unit
For Bearing Type
Closed
Housing Dimensions
60.2 x 87 x 73.5mm
Dynamic Load Rating
5300N
Static Load Rating
4450N
Housing Width
87mm
Housing Height
73.5mm
Housing Length
60.2mm
Series
KGHK
Stock information temporarily unavailable.
P.O.A.
INA Bearing Unit KGHK40-B-PP-AS, KGHK
1
P.O.A.
INA Bearing Unit KGHK40-B-PP-AS, KGHK
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
INABearing Inside Diameter
40mm
Bearing Unit Type
Linear Ball Bearing Unit
For Bearing Type
Closed
Housing Dimensions
60.2 x 87 x 73.5mm
Dynamic Load Rating
5300N
Static Load Rating
4450N
Housing Width
87mm
Housing Height
73.5mm
Housing Length
60.2mm
Series
KGHK