Technical documents
Specifications
Brand
INARoller Diameter
32mm
Type
Stud Type Track Roller
Static Load Rating
16.3N
Dynamic Load Rating
10N
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Stud Type Track Roller Track Roller KRV32-PP-A, 32mm OD
1
P.O.A.
Stud Type Track Roller Track Roller KRV32-PP-A, 32mm OD
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
INARoller Diameter
32mm
Type
Stud Type Track Roller
Static Load Rating
16.3N
Dynamic Load Rating
10N
Country of Origin
Germany