INA 18 Tooth Parallel Sprocket, KSR20-B0-08-10-18-08

RS Stock No.: 194-7233Brand: INAManufacturers Part No.: KSR20-B0-08-10-18-08
brand-logo
View all in Sprockets

Technical documents

Specifications

Brand

INA

Number Of Teeth

18

Bore Type

Parallel

Maximum Bore Diameter

20mm

Pitch Diameter

1/2in

Material

Steel

Sprocket Width

31mm

Stock information temporarily unavailable.

P.O.A.

INA 18 Tooth Parallel Sprocket, KSR20-B0-08-10-18-08

P.O.A.

INA 18 Tooth Parallel Sprocket, KSR20-B0-08-10-18-08
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

INA

Number Of Teeth

18

Bore Type

Parallel

Maximum Bore Diameter

20mm

Pitch Diameter

1/2in

Material

Steel

Sprocket Width

31mm