INA Linear Guide Carriage KWSE20, 22000N Dynamic Load, 20mm Rail Width

RS Stock No.: 172-1040Brand: INAManufacturers Part No.: KWSE20-V1-G3
brand-logo
View all in Linear Guide Blocks

Technical documents

Specifications

Brand

INA

Manufacturer Series

KWSE20

For Rail Width

20mm

Carriage Length

71.4mm

Carriage Width

63mm

Dynamic Load Rating

22000N

Static Load Rating

52000N

P.O.A.

INA Linear Guide Carriage KWSE20, 22000N Dynamic Load, 20mm Rail Width

P.O.A.

INA Linear Guide Carriage KWSE20, 22000N Dynamic Load, 20mm Rail Width

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

INA

Manufacturer Series

KWSE20

For Rail Width

20mm

Carriage Length

71.4mm

Carriage Width

63mm

Dynamic Load Rating

22000N

Static Load Rating

52000N