INA Linear Guide Carriage KWVE15, 7200N Dynamic Load, 15mm Rail Width

RS Stock No.: 172-1054Brand: INAManufacturers Part No.: KWVE15-B-V1-G3
brand-logo
View all in Linear Guide Blocks

Technical documents

Specifications

Brand

INA

Manufacturer Series

KWVE15

For Rail Width

15mm

Carriage Length

61.2mm

Carriage Width

47mm

Dynamic Load Rating

7200N

Static Load Rating

14500N

Stock information temporarily unavailable.

P.O.A.

INA Linear Guide Carriage KWVE15, 7200N Dynamic Load, 15mm Rail Width

P.O.A.

INA Linear Guide Carriage KWVE15, 7200N Dynamic Load, 15mm Rail Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

INA

Manufacturer Series

KWVE15

For Rail Width

15mm

Carriage Length

61.2mm

Carriage Width

47mm

Dynamic Load Rating

7200N

Static Load Rating

14500N